Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA 0FP241-7SW :: Black built-in cover for EDIP240


EA 0FP241-7SW

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in cover for LCD eDIP240
    • Technology
    • Anodized aluminium
    • Colour
    • Black
  • Measures
    • Depth
    • 10.5 mm
    • Width
    • 94 mm
    • Length
    • 128 mm

Black built-in cover for EDIP240



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 0FP241-7SW
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in cover for LCD eDIP240
    • Technology
    • Anodized aluminium
    • Colour
    • Black
  • Measures
    • Depth
    • 10.5 mm
    • Width
    • 94 mm
    • Length
    • 128 mm
Datasheet/manual