Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD SER162-92 :: Serial display in snap-in housing, 2 x 16

Item-No.: LCD SER162-92
€102,95
Category of goods: 1 = discountable

LCD SER162-92

  • Product Description
  • Technical information
  • Display
    • Display type
    • LCD
    • Physical resolution
    • 2x 16 Pixel
    • Display dimensions
    • 56.21 x 14.2 mm
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 77 mm
    • Width
    • 54 mm
    • Depth
    • 33 mm

Serial display in snap-in housing

Easy to assemble DIP module with interface and RS-232C, including connection cable and data sheet. All displays with yellow-green lighting.
External dimensions: 77 x 54 mm
Installation dimensions: 70.5 x 48.5 mm
Characters: 2 x 16
Character height: 6.68 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA SER162-92NLEK
Package weight : 0.057 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • LCD
    • Physical resolution
    • 2x 16 Pixel
    • Display dimensions
    • 56.21 x 14.2 mm
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Length
    • 77 mm
    • Width
    • 54 mm
    • Depth
    • 33 mm
Datasheet/manual