Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 64128A LED :: GRAPHICS MODULE, ILLUM.

Item-No.: LCD 64128A LED
€32,50
Category of goods: 1 = discountable

LCD 64128A LED

  • Product Description
  • Technical information
  • Display
    • Display type
    • LCD
    • Display dimensions
    • 70,7 x 38,8 mm
    • Physical resolution
    • 128 x 64 Pixel
  • General
    • Design
    • With LED backlighting
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 93 mm
    • Height
    • 70 mm
    • Depth
    • 14 mm

LCD graphics module with backlight
(reflective). STN mode.
COB technology for display driver and
controller.
Pixels: 128 x 64
Pixel size: 0.48 x 0.48
View area: 70.7 x 38.8
Module dimensions: 93 x 70
All figures in mm.



Manufacturer : EMERGING DISPLAY TECHNOLOGIES
Factory number : EW13B36FLW
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • LCD
    • Display dimensions
    • 70,7 x 38,8 mm
    • Physical resolution
    • 128 x 64 Pixel
  • General
    • Design
    • With LED backlighting
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 93 mm
    • Height
    • 70 mm
    • Depth
    • 14 mm
Datasheet/manual