reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 240X064 BL :: LCD graphics module, 240 x 64, blue

Item-No.: LCD 240X064 BL
€91,95
Category of goods: 1 = discountable

LCD 240X064 BL

  • Product Description
  • Technical information
  • Display
    • Display type
    • LCD
    • Display dimensions
    • 127,16 x 33,88 mm
    • Physical resolution
    • 240 x 64 Pixel
  • General
    • Design
    • With LED backlighting
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 180 mm
    • Height
    • 65 mm
    • Depth
    • 17 mm

LCD graphics module, 240 x 64 pixels, blue

Blue with white LED lighting
Module dimensions: 180 x 65 x 17 mm
Controller: T6963C
Integrated complete character set. Text + graphics can be shown at the same time. Self-definable character set.

High-contrast Supertwist display
Connects directly to the 8-bit data bus
Power supply: +5 V



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA W240-6K2HLW
Package weight : 0.17 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • LCD
    • Display dimensions
    • 127,16 x 33,88 mm
    • Physical resolution
    • 240 x 64 Pixel
  • General
    • Design
    • With LED backlighting
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 180 mm
    • Height
    • 65 mm
    • Depth
    • 17 mm
Datasheet/manual