Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 128X064 BL :: LCD graphics module, 128 x 64 pixels, blue

Item-No.: LCD 128X064 BL
€50,95
Category of goods: 1 = discountable

LCD 128X064 BL

  • Product Description
  • Technical information
  • Display
    • Display type
    • LCD
    • Display dimensions
    • 72 x 40 mm
    • Physical resolution
    • 128 x 64 Pixel
  • General
    • Design
    • With LED backlighting
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 93 mm
    • Height
    • 70 mm
    • Depth
    • 14 mm

LCD graphics module, 128 x 64 pixels, blue

Blue with white LED lighting
Module dimensions: 93 x 70 x 13.6 mm
Controller: KS0107/8

High-contrast Supertwist display
Connects directly to the 8-bit data bus
Power supply: +5 V



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA W128B-6N2LW
Package weight : 0.09 kg
RoHS : conform
Technical information
  • Display
    • Display type
    • LCD
    • Display dimensions
    • 72 x 40 mm
    • Physical resolution
    • 128 x 64 Pixel
  • General
    • Design
    • With LED backlighting
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 93 mm
    • Height
    • 70 mm
    • Depth
    • 14 mm
Datasheet/manual