Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD MO81 DIP :: Mini module 40 x 20 mm

Item-No.: LCD MO81 DIP
€11,20
Category of goods: 1 = discountable

LCD MO81 DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 27,8 x 7,15 mm
    • Display type
    • LCD
    • Physical resolution
    • 1 x 8 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • Integrated contact strip
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 7.8 mm
    • Height
    • 7.15 mm
    • Width
    • 20 mm
    • Length
    • 40 mm

LCD display with a standard controller and built-in pin header for quick and easy PCB mounting. No additional assembly work required.

Mini module without backlight
Dimensions: 40 x 20 mm
Dot matrix: 1 x 8 characters
Character height: 7.15 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 8081-A3N
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 27,8 x 7,15 mm
    • Display type
    • LCD
    • Physical resolution
    • 1 x 8 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • Integrated contact strip
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 7.8 mm
    • Height
    • 7.15 mm
    • Width
    • 20 mm
    • Length
    • 40 mm
Datasheet/manual