Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 162BL DIP :: LCD DIP module, dot matrix, 2 x 16 characters, blue

Item-No.: LCD 162BL DIP
€18,40
Category of goods: 1 = discountable

LCD 162BL DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 56.21 x 14.2 mm
    • Display type
    • LCD
    • Physical resolution
    • 2x 16 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Height
    • 6.68 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm

LCD DIP module, dot matrix, 2 x 16 characters, blue

Blue with LED lighting
Character height: 6.68 mm
Module dimensions: 75 x 27 mm

LCD displays with a KS0073/HD44780 standard controller and built-in pin header for quick and easy PCB mounting. Identical dimensions and pin occupancy allow the displays to be interchanged, if the appropriate software is available. A future upgrade is therefore possible at any time.
ASCI II character set
-Connects to a 4-bit or 8-bit data bus
Power supply: +5 V



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP162-DN3LW
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 56.21 x 14.2 mm
    • Display type
    • LCD
    • Physical resolution
    • 2x 16 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Height
    • 6.68 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm
Datasheet/manual