Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 128BL DIP :: LCD DIP graphics module, 128 x 64 pixels, blue

Item-No.: LCD 128BL DIP
Colour:

€36,80
Category of goods: 1 = discountable

LCD 128BL DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 56.30 x 33.26 mm
    • Display type
    • graphic
    • Physical resolution
    • 128 x 64 Pixel
  • General
    • Type
    • LCD
    • Technology
    • Graphics module
    • Design
    • With LED illumination
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Width
    • 45.8 mm
    • Length
    • 75 mm

LCD DIP graphics module, 128 x 64 pixels, blue

Blue with white LED lighting
Module dimensions: 75 x 46 mm
Controller: KS0107/8

LCD display with a built-in pin header for quick and easy PCB mounting. Identical dimensions and pin occupancy allow the displays to be interchanged, if the appropriate software is available. A future upgrade is therefore possible at any time.
-Connects to a 4-bit or 8-bit data bus
Power supply: +5 V



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP128-6N5LW
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 56.30 x 33.26 mm
    • Display type
    • graphic
    • Physical resolution
    • 128 x 64 Pixel
  • General
    • Type
    • LCD
    • Technology
    • Graphics module
    • Design
    • With LED illumination
    • Colour
    • Blue
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Width
    • 45.8 mm
    • Length
    • 75 mm
Datasheet/manual