Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 122 DIP :: Graphics module connection to 8-bit data bus

Item-No.: LCD 122 DIP
Colour:

€23,95
Category of goods: 1 = discountable

LCD 122 DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 56.08 x 16.28 mm
    • Display type
    • graphic
    • Physical resolution
    • 122 x 32 Pixel
  • General
    • Type
    • LCD
    • Technology
    • Graphics module
    • Design
    • With LED illumination
    • Colour
    • Green
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm

LCD display with a standard controller and built-in pin header for quick and easy PCB mounting. No additional assembly work required. Good readability thanks to large active surface and large character height in compact dimensions. Identical dimensions and pin occupancy allow the displays to be interchanged, if the appropriate software is available. A future upgrade is therefore possible at any time.

Graphics module SED 1520 controller
Connects to an 8-bit data bus
Graphics: 122 x 32 pixels



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP122-5NLED
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 56.08 x 16.28 mm
    • Display type
    • graphic
    • Physical resolution
    • 122 x 32 Pixel
  • General
    • Type
    • LCD
    • Technology
    • Graphics module
    • Design
    • With LED illumination
    • Colour
    • Green
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm
Datasheet/manual