Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 081 DIP :: LCD display with standard controller, PCB mounting

Item-No.: LCD 081 DIP
€18,70
Category of goods: 1 = discountable

LCD 081 DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 56,15 x 11,48 mm
    • Display type
    • LCD
    • Physical resolution
    • 1 x 8 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Yellow/green
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Height
    • 11,48 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm

LCD display with a standard controller and built-in pin header for quick and easy PCB mounting. No additional assembly work required. Large active area, large character height with compact dimensions. Identical dimensions and pin occupancy allow the displays to be interchanged, if the appropriate software is available.
Future upgrade is possible at any time.

-High-contrast LCD Supertwist display with LED backlight.
-Controller KS0073/HD44780 compatible.
-Connects to a 4-bit or 8-bit data bus.
-Power supply unit: +5 V
-Dimensions: 68 x 26.8 mm
-Dot matrix: 1 x 8 characters
-Character height: 11.48 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP081-CNLED
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 56,15 x 11,48 mm
    • Display type
    • LCD
    • Physical resolution
    • 1 x 8 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Yellow/green
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Height
    • 11,48 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm
Datasheet/manual