Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DIP203J-4 :: LCD DIP module, supertwist, 4 x 20 characters, black

Item-No.: EA DIP203J-4
Colour:

€26,50




EA DIP203J-4

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 75 x 27 mm
    • Display type
    • LCD
    • Physical resolution
    • 4 x 20 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Black/white
  • Electrical values
    • Operating voltage
    • 2.7 - 3.45 V
  • Measures
    • Width
    • 27 mm
    • Length
    • 68 mm

No assembly required!

High-contrast LCD supertwist display with SSD1803 controller (virtually HD44780 compatible)

• Connection to 4 or 8-bit data bus
• Serial SPI interface (SID, SOD, SCLK)
• Supply voltage: +3.3 V/1.5 mA
• Yellow/green LED backlight max. 150 mA at +25°C, blue/white and black/white max. 45 mA at +25°C
• Operating temperature: -20 - +70°
• Automatic temperature compensation

Design: 4 x 20
Character height: 3.75 mm
Backlight: black and white
Dimensions: 75 x 27 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP203J-4NLW
Package weight : 0.037 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 75 x 27 mm
    • Display type
    • LCD
    • Physical resolution
    • 4 x 20 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Black/white
  • Electrical values
    • Operating voltage
    • 2.7 - 3.45 V
  • Measures
    • Width
    • 27 mm
    • Length
    • 68 mm