Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD FRONT 6 :: LCD frame for 1 x 16 characters, black

Item-No.: LCD FRONT 6
€11,50
Category of goods: 1 = discountable

LCD FRONT 6

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 98,5x12,8 mm
  • General
    • Model
    • EA 017-6 UKE
    • Type
    • LCD - front frame
    • Technology
    • For 1x 16 characters, incl. non-reflective screen
    • Design
    • ABS material according to UL 94 V0
    • Colour
    • Black
  • Measures
    • Height
    • 5 mm
    • Width
    • 25 mm
    • Length
    • 114.5 mm

LCD frame for 1 x 16 characters, black
Visible: 98.5 x 12.8 mm
Dimensions: 114.5 x 25.0 mm

The front frames of the series EA 017-xxU consist of black ABS material pursuant to UL 94 V0 (up to 100°C, self-extinguishing, non-flammable) with a scratch-resistant, textured surface. They include a snap-in system for fitting various panes with a thickness of 1 mm. The panes are therefore easily replaceable if necessary. Acrylic panes are supplied for the front frame.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 017-6UKE
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 98,5x12,8 mm
  • General
    • Model
    • EA 017-6 UKE
    • Type
    • LCD - front frame
    • Technology
    • For 1x 16 characters, incl. non-reflective screen
    • Design
    • ABS material according to UL 94 V0
    • Colour
    • Black
  • Measures
    • Height
    • 5 mm
    • Width
    • 25 mm
    • Length
    • 114.5 mm
Datasheet/manual