Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD FRONT 17-25 :: LCD frame, black, 121 x 41.5 mm

Item-No.: LCD FRONT 17-25
€16,80
Category of goods: 1 = discountable

LCD FRONT 17-25

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 121 x 41,5 mm
  • General
    • Model
    • EA 017-25KE
    • Type
    • LCD - front frame
    • Technology
    • For 4x 20 characters, incl. non-reflective screen
    • Design
    • ABS material according to UL 94 V0
    • Colour
    • Black
  • Measures
    • Height
    • 5 mm
    • Width
    • 53.7 mm
    • Length
    • 137 mm

LCD frame in black for LCD 204B BL.

Dimensions: 137 x 53.7 mm
Visible: 121 x 41.5 mm

The front frames of the series EA 017-xxU consist of black ABS material pursuant to UL 94 V0 (up to 100°C, self-extinguishing, non-flammable) with a scratch-resistant, textured surface. They include a snap-in system for fitting various panes with a thickness of 1 mm. The panes are therefore easily replaceable if necessary. Acrylic panes are supplied for the front frame.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 017-25KE
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 121 x 41,5 mm
  • General
    • Model
    • EA 017-25KE
    • Type
    • LCD - front frame
    • Technology
    • For 4x 20 characters, incl. non-reflective screen
    • Design
    • ABS material according to UL 94 V0
    • Colour
    • Black
  • Measures
    • Height
    • 5 mm
    • Width
    • 53.7 mm
    • Length
    • 137 mm
Datasheet/manual