Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 924829088 :: Antenna socket, three-way VENICE pure white

Item-No.: EL VEN 924829088
€25,70
Category of goods: 1 = discountable

EL VEN 924829088

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Antenna socket
    • Design
    • 3-fold

Antenna socket TV/RF/SAT, individual and stub outlet for individual units and decoupled stub lines for satellite and cable TV, digital compatible, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 924829088
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Antenna socket
    • Design
    • 3-fold
Datasheet/manual