Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 920929087 :: Socket, two-way, child safety feature VENICE pure white

Item-No.: EL VEN 920929087
€9,60
Category of goods: 1 = discountable

EL VEN 920929087

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Socket
    • Design
    • 2x
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F

Dual earthed socket, with increased contact protection (child safety feature), for installation in a single switch box, 60 mm diameter, 16 A, 250 V~, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 920929087
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Socket
    • Design
    • 2x
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F
Datasheet/manual