Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 805829013 :: Motion detector 2D180° flush-fitted IP 20ATH/VENICE pure white

Item-No.: EL VEN 805829013
€39,80
Category of goods: 1 = discountable

EL VEN 805829013

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Motion detector
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

INFRAcontrol 2D 180º, flush-fitted IP 20 infrared motion switch, complete device incl. one-way cover frame (ATHENIS/VENICE design), flush-fitted, protection rating IP 20, capture area of 180º, capture range approx. 10 m, setting time 4 - 240 seconds, infinitely adjustable twilight threshold, with toggle switch: continuously on, automatic, continuously off, two-wire device, for resistive load 40 - 400 W, 230 V~, 50/60 Hz, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 805829013
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Motion detector
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual