reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 802729086 :: Dimmat SE-RL400VA, VENICE pure white

Item-No.: EL VEN 802729086
€33,90
Category of goods: 1 = discountable

EL VEN 802729086

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Dimmer, sensor
    • Design
    • Phase control
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Sensor dimmer DIMMAT (phase-controlled) for light bulbs and 230-V halogen lamps, as well as low-voltage halogen lamps with conventional transformers.

Not for electronic transformers, 40 - 400 W/VA, 230 V~, 50 Hz, follow the transformer manufacturer's technical specifications, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 802729086
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Dimmer, sensor
    • Design
    • Phase control
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals