Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 802529080 :: Dimmer WW-RC275VA, VENICE pure white (phase-controlled)

Item-No.: EL VEN 802529080
€50,50
Category of goods: 1 = discountable

EL VEN 802529080

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Dimmer
    • Technology
    • Trailing edge
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Electronic dimmer with rocker/toggle switch (phase-controlled) for electronic transformers for light bulbs and 230-V halogen lamps, as well as low-voltage halogen lamps with dimmable electronic transformers, not for conventional transformers, 20 - 275 W/VA, 230 V, 50 Hz, follow the transformer manufacturer's technical specifications, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 802529080
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Dimmer
    • Technology
    • Trailing edge
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals