Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 601692088 :: Control switch VENICE pure white

Item-No.: EL VEN 601692088
€15,50
Category of goods: 1 = discountable

EL VEN 601692088

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Switch
    • Design
    • Pilot light

Control switch, with lens and inserted glow lamp (illuminated), 10 AX, 250 V~ ,VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 601692088
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Switch
    • Design
    • Pilot light
Datasheet/manual