Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 601529083 :: Switch for blinds VENICE pure white

Item-No.: EL VEN 601529083
€17,80
Category of goods: 1 = discountable

EL VEN 601529083

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Switch
    • Design
    • Blind

Switch for blinds, 10 AX, 250 V~, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 601529083
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Switch
    • Design
    • Blind
Datasheet/manual