Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 600529082 :: Series switch VENICE pure white

Item-No.: EL VEN 600529082
€11,40
Category of goods: 1 = discountable

EL VEN 600529082

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Switch
    • Design
    • Series

Series switch, 10 AX, 250 V~, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 600529082
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Switch
    • Design
    • Series
Datasheet/manual