Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 491929185 :: Cover for antenna socket, three-way VENICE pure white

Item-No.: EL VEN 491929185
€6,40
Category of goods: 1 = discountable

EL VEN 491929185

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Cover for antenna socket
    • Design
    • 2x

Cover for antenna socket TV/RF, supplied with: three screws (one each of M3 x 13 mm, M3 x 16 mm, M3 x 25 mm), suitable for all standard makes from leading manufacturers, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 491929185
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Cover for antenna socket
    • Design
    • 2x
Datasheet/manual