Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 400129060 :: Cover frame one-way, for VENICE pure white

Item-No.: EL VEN 400129060
€2,55
Category of goods: 1 = discountable

EL VEN 400129060

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Cover frame
    • Design
    • 1-fold

Cover frame for vertical and horizontal installation, one-way, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 400129060
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Cover frame
    • Design
    • 1-fold
Datasheet/manual