Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO TA :: Flush-fitted switch, button/normally open contact HK

Item-No.: EL KO TA
€5,75
Category of goods: 1 = discountable

EL KO TA

  • Product Description
  • Technical information
  • General
    • Type
    • Push button, NO contact
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A

Flush-fitted switch insert from the OBJEKT 2005 series HK05 and HK03/HK07 from KOPP

Button/normally open contact
1-pin, 10 A/250 V

The frames and the rocker switches for these base components must always be ordered separately.



Manufacturer : KOPP
Factory number : 5043.0000.8
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button, NO contact
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual