Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO SKSK :: Flush-fitted socket with child safety feature HK05

Item-No.: EL KO SKSK
€4,80
Category of goods: 1 = discountable

EL KO SKSK

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • Socket with child safety lock
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F

Flush-fitted earthed socket insert from the OBJEKT 2005 series (HK055) from KOPP

With child safety device
250 V/16 A

The frames for these base components must be ordered separately.



Manufacturer : KOPP
Factory number : 9206.0200.1
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • Socket with child safety lock
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F
Datasheet/manual