Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO KS :: Flush-fitted switch insert, intermediate switch HK

Item-No.: EL KO KS
€8,65
Category of goods: 1 = discountable

EL KO KS

  • Product Description
  • Technical information
  • General
    • Type
    • Intermediate switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A

Flush-fitted switch insert from the OBJEKT 2005 series HK05 and HK03/HK07 from KOPP.

Intermediate switch
1-pin, 10 A/250 V

The frames and the rocker switches for these base components must always be ordered separately.



Manufacturer : KOPP
Factory number : 5037.0000.9
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Intermediate switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual