Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO GLIMM :: Glow lamp for control switch

Item-No.: EL KO GLIMM
€4,99
Category of goods: 1 = discountable

EL KO GLIMM

  • Product Description
  • Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • For control switch

Glow lamp, for illuminated universal and intermediate switches and buttons, 250 V~, 0.65 mA



Manufacturer : KOPP
Factory number : 32430082
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glow lamp
    • Design
    • For control switch
Datasheet/manual