Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO DS UAE2 :: UAE connection box, 8/8-pin

Item-No.: EL KO DS UAE2
€10,90
Category of goods: 1 = discountable

EL KO DS UAE2

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted box, ISDN/network
    • Design
    • 2-fold, separate
    • Colour
    • White

UAE connection box Universal connection unit for telephone and data technology, ISDN-capable, RJ11/12, RJ45, with angled outlet, screw contacts, flush-fitted, 8-pin, two separate connections



Manufacturer : KOPP
Factory number : 116200181
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted box, ISDN/network
    • Design
    • 2-fold, separate
    • Colour
    • White
Datasheet/manual