Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO DI2 :: Flush-fitted switch, dimmer insert 20 - 275 VA HK

Item-No.: EL KO DI2
€40,60
Category of goods: 1 = discountable

EL KO DI2

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer for electronic transformers
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A

Flush-fitted switch insert from the OBJEKT 2005 series HK05/HK03/HK07 from KOPP

No central plate available for HK03 provided by the manufacturer.

Rocker/toggle dimmer 20 - 275 VA for electronic transformers.
1-pin, 10 A/250 V
Trailing edge

The frames and the rocker switches for these base components must always be ordered separately.



Manufacturer : KOPP
Factory number : 8072.0000.7
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer for electronic transformers
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A