Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO DI1 :: Flush-fitted switch, dimmer insert 40 - 400 VA HK

Item-No.: EL KO DI1
€31,20
Category of goods: 1 = discountable

EL KO DI1

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer for conventional transformers
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Measures
    • Ø
    • 50.5 mm
    • Depth
    • 30 mm

Flush-fitted switch insert from the OBJEKT 2005 series HK05/HK03/HK07 from KOPP

No central plate available for HK03 provided by the manufacturer.


Dimmer 40 - 400 VA for conventional transformers.
1-pin, 10 A/250 V
Phase control
Dimmer with rocker/toggle switch

The frames and the rocker switches for these base components must always be ordered separately.



Manufacturer : KOPP
Factory number : 8068.0000.4
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer for conventional transformers
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Measures
    • Ø
    • 50.5 mm
    • Depth
    • 30 mm
Datasheet/manual