Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO AW :: Flush-fitted switch insert, off/toggle HK

Item-No.: EL KO AW
€4,70
Category of goods: 1 = discountable

EL KO AW

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • OFF/toggle switch
    • Colour
    • Arctic white
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A

Flush-fitted switch insert from the OBJEKT 2005 series (HK05) and HK03/HK07 from KOPP

Off/toggle switch
1-pin, 10 A/250 V

The frames and the rocker switches for these base components must always be ordered separately.



Manufacturer : KOPP
Factory number : 5036.0000.6
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • OFF/toggle switch
    • Colour
    • Arctic white
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 250 V / 10 A
Datasheet/manual