Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO AP :: Surface-mounted frame for KOPP HK05 series

Item-No.: EL KO AP
€7,70
Category of goods: 1 = discountable

EL KO AP

  • Product Description
  • Technical information
  • General
    • Model
    • Surface mounting
    • Type
    • Surface-mounted base
    • Colour
    • Arctic white

The surface-mounted devices are ideal anywhere it is difficult or even impossible to retrofit flush-fitted devices, such as in timber frame houses, garden sheds etc. If you need a device that is not available in the surface-mounted range, you can use the surface-mounted housing to fit the majority of our other flush-fitted switch ranges as surface mounting.

Surface-mounted frame for KOPP switch range OBJEKT 2005 (HK05)



Manufacturer : KOPP
Factory number : 3563.1300.9
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Model
    • Surface mounting
    • Type
    • Surface-mounted base
    • Colour
    • Arctic white
Datasheet/manual