Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BWM W :: Motion detector, flush-fitted, three-wire technology

Item-No.: EL BWM W
€51,90
Category of goods: 1 = discountable

EL BWM W

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 3-wire technology
    • Design
    • 3-pin
    • Colour
    • White
  • Electrical values
    • Performance
    • 7-1000 W
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

NFRAcontrol 3D 180º flush-fitted IP 20, infrared motion detector (50 x 50 mm DIN 49075)

• Complete kit including one-way cover frame (DesignEUROPA)
• Flush-fitted, protection type IP 20
• Detection range: 180º
• Detection distance: approx. 10 m
• Setting time: 4 - 240 seconds
• Dusk threshold infinitely adjustable, with selector switch
• Continuous on, auto, continuous off
• 3-wire unit, for resistive and inductive load up to 1000 W
• 230 V~, 50/60 Hz,



Manufacturer : KOPP
Factory number : 808413011
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 3-wire technology
    • Design
    • 3-pin
    • Colour
    • White
  • Electrical values
    • Performance
    • 7-1000 W
  • Measures
    • Width
    • 50 mm
    • Height
    • 50 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals