Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BWM RW :: IR motion detector, arctic white

Item-No.: EL BWM RW
€55,95
Category of goods: 1 = discountable

EL BWM RW

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 3-wire technology
    • Design
    • 4-240 sec.
    • Colour
    • Arctic white
  • Electrical values
    • Performance
    • 7-1000 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Luxury infrared motion switch

infraCONTROL 2002-3D (50 x 50 mm DIN size 49075)
Luxury flush-fitting for OBJEKT HK 05 with selector switch: continuous OFF, auto, continuous ON, three-wire device for resistive and inductive load up to 1000 W,

Complete with frame, including intermediate frame, test mark: ÖVE



Manufacturer : KOPP
Factory number : 8084.0201.3
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 3-wire technology
    • Design
    • 4-240 sec.
    • Colour
    • Arctic white
  • Electrical values
    • Performance
    • 7-1000 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual