Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BWM CW :: IR motion detector, cream white

Item-No.: EL BWM CW
Colour:

€55,95
Category of goods: 1 = discountable

EL BWM CW

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 3-wire technology
    • Design
    • 4-240 sec.
    • Colour
    • Creamy white
  • Electrical values
    • Performance
    • 7-1000 W

KOPP IR motion detector

With continuous off/auto/continuous on selector switch.
Can be adjusted from 4 - 240 seconds
Three-wire technology for 40 - 400 W resistive load.
Day to night activations are infinitely adjustable.
Monitoring angle: approx. 180°
18 segments, 1 level.
Protection type: IP20
Colour: cream white

Also suitable for Busch-Jaeger switch range DURO 2000 (cream white) and REFLEX SI (white), as well as the Merten switch range ATELIER (cream white) and M1 (white). Please always order the cover frames of the corresponding series separately!



Manufacturer : KOPP
Factory number : 8084.0101.2
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 3-wire technology
    • Design
    • 4-240 sec.
    • Colour
    • Creamy white
  • Electrical values
    • Performance
    • 7-1000 W
Datasheet/manual