0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BWM-2 CW :: IR motion detector, arctic white

Item-No.: EL BWM-2 CW
€39,80
Category of goods: 1 = discountable

EL BWM-2 CW

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 2-wire technology
    • Design
    • 4-240 sec.
    • Colour
    • Arctic white
  • Electrical values
    • Performance
    • 40 - 400 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
INFRAcontrol 2D 180º flush-fitted IP 20 infrared motion detector, complete device incl. One-way cover frame (PARIS design)

• Flush-fitted, protection type IP 20
• Detection range: 180º
• Detection distance: approx. 10 m
• Setting time: 4 - 240 seconds
• Infinitely adjustable twilight threshold
• With selector switch: continuous on, auto, continuous off
• 2-wire device, for 40 - 400 W resistive load
• 230 V~, 50/60 Hz, arctic white

Also suitable for Merten switch range M1 (white). Please always order the cover frames of the corresponding series separately!



Manufacturer : KOPP
Factory number : 8081.0201.4
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • IR motion detector
    • Technology
    • 2-wire technology
    • Design
    • 4-240 sec.
    • Colour
    • Arctic white
  • Electrical values
    • Performance
    • 40 - 400 W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual