Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 951329005 :: One-way outlet, over-voltage, HK07, pure white


EL 07 951329005

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • With over-voltage filter
    • Design
    • 1-fold
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F

Earthing protective outlet with appliance protection over-voltage filter, 16 A, 250 V~, HK07, pure white



Manufacturer : KOPP
Factory number : 951329005
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • With over-voltage filter
    • Design
    • 1-fold
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F
Datasheet/manual