Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 940029008 :: Outlet w child safety feature, HK07 pure white

Item-No.: EL 07 940029008
Colour:

€6,45
Category of goods: 1 = discountable

EL 07 940029008

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Design
    • 1-fold
    • Colour
    • White
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F

Earthing protective outlet, one-way, with increased contact protection (child safety feature), 16 A, 250 V~, HK07, pure white



Manufacturer : KOPP
Factory number : 940029008
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Design
    • 1-fold
    • Colour
    • White
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F
Datasheet/manual