Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 807129007 :: Wireless motion detector HK07 pure white


EL 07 807129007

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Motion detector
    • Design
    • Radio
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Wireless motion detector HK07 flush-mounted, IP20, power supply 230 V~, 180-degree coverage angle, including one-way cover frame HK07, pure white, second generation



Manufacturer : KOPP
Factory number : 807129007
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Motion detector
    • Design
    • Radio
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual