Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 290429004 :: Thermostat, changer HK07 pure white

Item-No.: EL 07 290429004
€80,80
Category of goods: 1 = discountable

EL 07 290429004

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Thermostat
    • Technology
    • Changeover contact

"Changer" room thermostat

Temperature range: 5°C - 30°C
Night mode: 4 Kelvin
Heating device is switched off when target temperature is exceeded



Manufacturer : KOPP
Factory number : 290429004
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Thermostat
    • Technology
    • Changeover contact
Datasheet/manual