Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 290229008 :: Timer HK07 pure white

Item-No.: EL 07 290229008
€73,50
Category of goods: 1 = discountable

EL 07 290229008

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Timer
    • Technology
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Electronic timer

Minimum interval 1 min./clock 1 min.
Countdown function, approx. 100 hours
Power reserve, random switching, 10 programs,
6 AX, 250 V~, 1500



Manufacturer : KOPP
Factory number : 290229008
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Timer
    • Technology
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual