Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 290129005 :: Thermostat, NC, HK07 pure white

Item-No.: EL 07 290129005
€71,40
Category of goods: 1 = discountable

EL 07 290129005

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Thermostat
    • Technology
    • NC contact
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Room thermostat

NC contact

Cable connection: 0.75 mm² to 2.5 mm²
Temperature range: 5°C - 30°C
Night mode: 4 Kelvin



Manufacturer : KOPP
Factory number : 290129005
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Thermostat
    • Technology
    • NC contact
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual