Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 136029003 :: Outlet with switch HK07 pure white

Item-No.: EL 07 136029003
€19,80
Category of goods: 1 = discountable

EL 07 136029003

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Design
    • With switch
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F

Earthing protective outlet, with increased protection against contact (child safety feature)

With off switch
16 A, 250 V~/10 AX
250 V~
HK07, pure white



Manufacturer : KOPP
Factory number : 136029003
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Design
    • With switch
  • Interfaces
    • Connection
    • CEE 7/3 - Typ F
Datasheet/manual