Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 699 110 75 :: LED tower, green/yellow/red cab buzzer 24 V AC/DC

Item-No.: WERMA 699 110 75
€109,90
Category of goods: 1 = discountable

WERMA 699 110 75

  • Product Description
  • Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Technology
    • With buzzer
    • Colour
    • Green/yellow/red
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • 2-m cable connection
  • Measures
    • Length
    • 161.5 mm
    • Ø
    • 37.5 mm

WERMA LED signal tower cable connection with buzzer green/yellow/red 24 V AC/DC

LED stacking beacon
• 2-m cable connection
• Supplied with nut and seal

The slim LED signal tower is available with black enclosure and coloured dome.
In the version with coloured dome, the LEDs inside the column are illuminated in the colour of the outer dome, which leads to a colour-intensive light effect.
Additional attention is generated by the volume of the buzzer, which at 85 decibels, quickly and reliably warns against possible dangers.

Benefits at a glance:
• Pre-assembled LED signal tower
• Up to 50,000 hours service life



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 699 110 75
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Technology
    • With buzzer
    • Colour
    • Green/yellow/red
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • 2-m cable connection
  • Measures
    • Length
    • 161.5 mm
    • Ø
    • 37.5 mm
Datasheet/manual