Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 698 420 75 :: LED tower, green/red conn. si 24 V AC/DC

Item-No.: WERMA 698 420 75
€69,90
Category of goods: 1 = discountable

WERMA 698 420 75

  • Product Description
  • Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Colour
    • Green/red
    • Material
    • Metallic design
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Plug-in port
  • Measures
    • Length
    • 127.5 mm
    • Ø
    • 37.5 mm

WERMA LED signal tower plug connection metallic design green/red 24 V AC/DC

LED stacking beacon
• Connection: M12 plug (5-pin)
• Supplied with nut and seal

The slim LED signal tower is available with attractive metallic paintwork and clear dome.
The clear dome ensures clear signalling even in strong light.
This avoids any mix-up in low light conditions.
The attractive and innovative plastic casing with metallic paint also enables use in areas in which the optical appearance plays a major role.

Benefits at a glance:
• Pre-assembled LED signal tower
• Up to 50,000 hours service life



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 698 420 75
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Colour
    • Green/red
    • Material
    • Metallic design
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Plug-in port
  • Measures
    • Length
    • 127.5 mm
    • Ø
    • 37.5 mm
Datasheet/manual