Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 698 210 75 :: LED tower, green/yellow/red conn. 24 V AC/DC

Item-No.: WERMA 698 210 75
€89,90
Category of goods: 1 = discountable

WERMA 698 210 75

  • Product Description
  • Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Colour
    • Green/yellow/red
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Plug-in port
  • Measures
    • Length
    • 161.5 mm
    • Ø
    • 37.5 mm
WERMA LED signal tower connector yellow/green/red 24 V AC/DC

LED stacking beacon
• Connection: M12 plug (5-pin)
• Supplied with nut and seal

The slim LED signal tower is available with black enclosure and coloured dome.
In the version with coloured dome, the LEDs inside the column are illuminated in the colour of the outer dome, which leads to a colour-intensive light effect.

Benefits at a glance:
• Pre-assembled LED signal tower
• Up to 50,000 hours service life



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 698 210 75
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Colour
    • Green/yellow/red
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Plug-in port
  • Measures
    • Length
    • 161.5 mm
    • Ø
    • 37.5 mm
Datasheet/manual