Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 960 693 05 :: Cable with M12 socket, 5 m

Item-No.: WERMA 960 693 05
€27,90
Category of goods: 1 = discountable

WERMA 960 693 05

  • Product Description
  • Technical information
  • General
    • Design
    • Accessories
    • Type
    • Connecting element
    • Function
    • M12 socket

WERMA cable with M12 socket, 5 m



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 960 693 05
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Design
    • Accessories
    • Type
    • Connecting element
    • Function
    • M12 socket
Datasheet/manual