Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 643 100 55 :: Xenon flash signal element, red 24 V DC

Item-No.: WERMA 643 100 55
Colour:

€49,95
Category of goods: 1 = discountable

WERMA 643 100 55

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • Floor or pipe mounting
  • General
    • Design
    • Signalling element
    • Technology
    • Flash, Xenon
    • Type
    • Connecting element
    • Colour
    • Red
    • Durability
    • Max 4,000,000 flashes
    • Material
    • Plastic
    • Function
    • Flash light
  • Implementation
    • power supply
    • 24 V DC
    • Mounting
    • Bayonet lock
    • Protection class
    • IP 65
  • Electrical values
    • Frequency
    • Flash frequency approx. 1 Hz

WERMA xenon flash light red 24 V DC

Optical signal element
• Clear signalling even in low light conditions
• Service life: 4,000,000 flashes
• Flash frequency approx. 1 Hz

For the WERMA modular system, you need the following elements:
• Signal element(s)
• Connecting element, floor or pipe mounting
• Accessories, floor or pipe mounting
Optional:
• Acoustic element

Advantages of the modular system:
• Simple handling with a bayonet lock
• Simple assembly and disassembly of the individual elements
• Lamp replacement without the need for tools
• Any combination by means of the modular system
• High degree of protection IP 65



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 643 100 55
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • Floor or pipe mounting
  • General
    • Design
    • Signalling element
    • Technology
    • Flash, Xenon
    • Type
    • Connecting element
    • Colour
    • Red
    • Durability
    • Max 4,000,000 flashes
    • Material
    • Plastic
    • Function
    • Flash light
  • Implementation
    • power supply
    • 24 V DC
    • Mounting
    • Bayonet lock
    • Protection class
    • IP 65
  • Electrical values
    • Frequency
    • Flash frequency approx. 1 Hz