Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 640 820 00 :: Connecting element, floor, screw

Item-No.: WERMA 640 820 00
€17,95
Category of goods: 1 = discountable

WERMA 640 820 00

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • Floor or pipe mounting
  • General
    • Design
    • End guard
    • Type
    • Connecting element
    • Colour
    • Black
    • Material
    • Plastic
  • Implementation
    • Mounting
    • Screw technology
    • Protection class
    • IP 65

WERMA connecting element for floor mounting with screw technology

Connecting element
• Screw terminal max. 2.5 mm²
• including end cap and seal

For the WERMA modular system, you need the following elements:
• Signal element(s)
• Connecting element, floor or pipe mounting
• Accessories, floor or pipe mounting
Optional:
• Acoustic element

Advantages of the modular system:
• Simple handling with a bayonet lock
• Simple assembly and disassembly of the individual elements
• Lamp replacement without the need for tools
• Any combination by means of the modular system
• High degree of protection IP 65



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 640 820 00
Package weight : 0.09 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • Floor or pipe mounting
  • General
    • Design
    • End guard
    • Type
    • Connecting element
    • Colour
    • Black
    • Material
    • Plastic
  • Implementation
    • Mounting
    • Screw technology
    • Protection class
    • IP 65