Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLARM05 :: Smart home security starter set


SAS CLARM05

  • Product Description
  • Technical information
  • General
    • Type
    • Starter-Set
    • Technology
    • Cloud/IP
    • Model
    • Smart-Home-Security-Set
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Install this reliable security set to manage your home security and appliances from anywhere in the world. A free app enables remote viewing. In addition, the set is expandable with extra accessories. By adding smart power sockets, for example, you can operate connected electric appliances remotely, combining safety with convenience.
Features

• Cloud-based security system to manage home security and appliances from anywhere in the world
• Reliable technology: 868Mhz, WiFi
• Expandable with smart power plugs to control electric appliances up to 3000 watt



Manufacturer : KÖNIG
Factory number : SAS-CLALARM05
Package weight : 1.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter-Set
    • Technology
    • Cloud/IP
    • Model
    • Smart-Home-Security-Set
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing